Nexans Red, 1 mm² Equipment Wire KY33 Series , 100m

Bulk discount available

Subtotal (1 reel of 100 metres)*

£54.34

(exc. VAT)

£65.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 24£54.34£0.543
25 - 49£51.63£0.516
50 +£48.91£0.489

*price indicative

RS Stock No.:
400-0464
Mfr. Part No.:
10038037
Brand:
Nexans
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans

Cross Sectional Area

1 mm²

Sheath Colour

Red

Core Strands

32/0.2 mm

Insulation Material

PVC

Outer Diameter

2.8mm

Length

100m

Voltage Rating

750 V

Conductor Material

Annealed Tinned Copper

Maximum Operating Temperature

+105°C

Shield Type

Unshielded

Series

KY33

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy