Nexans Black, 1.34 mm² Equipment Wire KY33 Series , 100m
- RS Stock No.:
- 400-0492
- Mfr. Part No.:
- 10037958
- Brand:
- Nexans
Bulk discount available
Subtotal (1 reel of 100 metres)*
£70.73
(exc. VAT)
£84.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | £70.73 | £0.707 |
| 25 - 49 | £67.20 | £0.672 |
| 50 + | £63.66 | £0.637 |
*price indicative
- RS Stock No.:
- 400-0492
- Mfr. Part No.:
- 10037958
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 1.34 mm² | |
| Sheath Colour | Black | |
| Core Strands | 19/0.3 mm | |
| Insulation Material | PVC | |
| Outer Diameter | 3mm | |
| Length | 100m | |
| Voltage Rating | 750 V | |
| Conductor Material | Annealed Tinned Copper | |
| Maximum Operating Temperature | +105°C | |
| Shield Type | Unshielded | |
| Series | KY33 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 1.34 mm² | ||
Sheath Colour Black | ||
Core Strands 19/0.3 mm | ||
Insulation Material PVC | ||
Outer Diameter 3mm | ||
Length 100m | ||
Voltage Rating 750 V | ||
Conductor Material Annealed Tinned Copper | ||
Maximum Operating Temperature +105°C | ||
Shield Type Unshielded | ||
Series KY33 | ||
Minimum Operating Temperature -40°C | ||

