Nexans Black, 0.22 mm² Equipment Wire KZ 05 Series , 250m
- RS Stock No.:
- 400-0650
- Mfr. Part No.:
- 10042170
- Brand:
- Nexans
Bulk discount available
Subtotal (1 reel of 250 metres)*
£168.19
(exc. VAT)
£201.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | £168.19 | £0.673 |
| 25 - 49 | £159.79 | £0.639 |
| 50 + | £151.37 | £0.605 |
*price indicative
- RS Stock No.:
- 400-0650
- Mfr. Part No.:
- 10042170
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 0.22 mm² | |
| Sheath Colour | Black | |
| Core Strands | 7/0.2 mm | |
| Insulation Material | PTFE | |
| Outer Diameter | 1.22mm | |
| Length | 250m | |
| Voltage Rating | 600 V | |
| Conductor Material | Silver Plated Copper | |
| Maximum Operating Temperature | +200°C | |
| Shield Type | Unshielded | |
| Series | KZ 05 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 0.22 mm² | ||
Sheath Colour Black | ||
Core Strands 7/0.2 mm | ||
Insulation Material PTFE | ||
Outer Diameter 1.22mm | ||
Length 250m | ||
Voltage Rating 600 V | ||
Conductor Material Silver Plated Copper | ||
Maximum Operating Temperature +200°C | ||
Shield Type Unshielded | ||
Series KZ 05 | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

