Hitachi Black, 2 mm² Hook Up Wire

Image representative of range

Bulk discount available

Subtotal (1 reel of 20 metres)*

£16.06

(exc. VAT)

£19.27

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1,100 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 24£16.06£0.803
25 +£13.58£0.679

*price indicative

RS Stock No.:
664-7860
Mfr. Part No.:
MLFC 2SQ 20m
Brand:
Hitachi
Find similar products by selecting one or more attributes.
Select all

Brand

Hitachi

Cross Sectional Area

2 mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Core Strands

37/0.26 mm

Insulation Material

PEX

Outer Diameter

1.8mm

Voltage Rating

600 V

Conductor Material

Copper

Maximum Operating Temperature

+105°C

Shield Type

Unshielded

Insulation Wall Thickness

1.1mm

COO (Country of Origin):
JP

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy