NXP PCA9534PW I/O Expander 400kHz, 16-Pin TSSOP
- RS Stock No.:
- 510-910
- Mfr. Part No.:
- PCA9534PW,112
- Brand:
- NXP
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.83
(exc. VAT)
£4.595
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 810 left, ready to ship
- Plus 180 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.766 | £3.83 |
| 25 - 45 | £0.702 | £3.51 |
| 50 - 95 | £0.682 | £3.41 |
| 100 - 245 | £0.656 | £3.28 |
| 250 + | £0.636 | £3.18 |
*price indicative
- RS Stock No.:
- 510-910
- Mfr. Part No.:
- PCA9534PW,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of Pins | 16 | |
| Package Type | TSSOP | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5 V | |
| Minimum Supply Voltage | 2.3 V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of Pins 16 | ||
Package Type TSSOP | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5 V | ||
Minimum Supply Voltage 2.3 V | ||
- COO (Country of Origin):
- TH
