PCA9535EDTR2G, I/O Expander 16bit 16-channel 1MHz I2C, 24-pin TSSOP
- RS Stock No.:
- 823-4239
- Mfr. Part No.:
- PCA9535EDTR2G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.14
(exc. VAT)
£12.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,340 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.014 | £10.14 |
| 100 - 490 | £0.922 | £9.22 |
| 500 - 740 | £0.846 | £8.46 |
| 750 - 1490 | £0.781 | £7.81 |
| 1500 + | £0.717 | £7.17 |
*price indicative
- RS Stock No.:
- 823-4239
- Mfr. Part No.:
- PCA9535EDTR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of I/O Channels | 16 | |
| Interface | I2C | |
| Number of Pins | 24 | |
| Package Type | TSSOP | |
| Clock Frequency | 1MHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of I/O Channels 16 | ||
Interface I2C | ||
Number of Pins 24 | ||
Package Type TSSOP | ||
Clock Frequency 1MHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 1.65 V | ||