XRA1405IG24-F, I/O Expander 16bit 16-channel 26MHz SPI, 24-pin TSSOP
- RS Stock No.:
- 847-2898
- Mfr. Part No.:
- XRA1405IG24-F
- Brand:
- EXAR
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.50
(exc. VAT)
£10.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 415 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.70 | £8.50 |
| 10 - 45 | £1.418 | £7.09 |
| 50 - 95 | £1.39 | £6.95 |
| 100 - 295 | £1.132 | £5.66 |
| 300 + | £1.11 | £5.55 |
*price indicative
- RS Stock No.:
- 847-2898
- Mfr. Part No.:
- XRA1405IG24-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of I/O Channels | 16 | |
| Interface | SPI | |
| Number of Pins | 24 | |
| Package Type | TSSOP | |
| Clock Frequency | 26MHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of I/O Channels 16 | ||
Interface SPI | ||
Number of Pins 24 | ||
Package Type TSSOP | ||
Clock Frequency 26MHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Supply Voltage 1.65 V | ||
- COO (Country of Origin):
- MY