Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 84 Pin Female PLCC to 84 Pin Male PGA
- RS Stock No.:
- 741-9329
- Mfr. Part No.:
- WA084127DSAJTRC
- Brand:
- Winslow
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£47.34
(exc. VAT)
£56.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £47.34 |
| 25 - 74 | £42.61 |
| 75 - 199 | £37.87 |
| 200 - 399 | £33.14 |
| 400 + | £30.78 |
*price indicative
- RS Stock No.:
- 741-9329
- Mfr. Part No.:
- WA084127DSAJTRC
- Brand:
- Winslow
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Pitch | 1.27 mm, 2.54 mm | |
| End 1 | 84 Pin Female PLCC | |
| End 2 | 84 Pin Male PGA | |
| End 1 Number of Contacts | 84 | |
| End 2 Number of Contacts | 84 | |
| End 1 Type | PLCC | |
| End 2 Type | PGA | |
| End 1 Gender | Female | |
| End 2 Gender | Male | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Pitch 1.27 mm, 2.54 mm | ||
End 1 84 Pin Female PLCC | ||
End 2 84 Pin Male PGA | ||
End 1 Number of Contacts 84 | ||
End 2 Number of Contacts 84 | ||
End 1 Type PLCC | ||
End 2 Type PGA | ||
End 1 Gender Female | ||
End 2 Gender Male | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- GB
