Winslow Straight Through Hole Mount 0.8 mm, 2.54 mm Pitch IC Socket Adapter, 8 Pin Female QFN to 8 Pin Male DIP
- RS Stock No.:
- 741-9470
- Mfr. Part No.:
- W13024RC
- Brand:
- Winslow
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£21.52
(exc. VAT)
£25.825
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £4.304 | £21.52 |
| 125 - 370 | £3.874 | £19.37 |
| 375 - 995 | £3.442 | £17.21 |
| 1000 - 1995 | £3.012 | £15.06 |
| 2000 + | £2.798 | £13.99 |
*price indicative
- RS Stock No.:
- 741-9470
- Mfr. Part No.:
- W13024RC
- Brand:
- Winslow
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Pitch | 0.8 mm, 2.54 mm | |
| End 1 | 8 Pin Female QFN | |
| End 2 | 8 Pin Male DIP | |
| End 1 Number of Contacts | 8 | |
| End 2 Number of Contacts | 8 | |
| End 1 Type | QFN | |
| End 2 Type | DIP | |
| End 1 Gender | Female | |
| End 2 Gender | Male | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Pitch 0.8 mm, 2.54 mm | ||
End 1 8 Pin Female QFN | ||
End 2 8 Pin Male DIP | ||
End 1 Number of Contacts 8 | ||
End 2 Number of Contacts 8 | ||
End 1 Type QFN | ||
End 2 Type DIP | ||
End 1 Gender Female | ||
End 2 Gender Male | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- GB
