Fuji, 2MBi225U4N-120-50, IGBT Module, N-channel, Dual, 225 A max, 1200 V, 11-pin M254

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£124.21

(exc. VAT)

£149.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£124.21
2 - 4£109.39
5 - 9£99.19
10 - 19£87.14
20 +£81.58

*price indicative

RS Stock No.:
716-5577
Mfr. Part No.:
2MBi225U4N-120-50
Brand:
Fuji
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji

Configuration

Series

Maximum Continuous Collector Current

225 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Channel Type

N

Mounting Type

Screw Mount

Package Type

M254

Pin Count

11

Maximum Power Dissipation

1.04 kW

Dimensions

150 x 62 x 17mm

Height

17mm

Length

150mm

Maximum Operating Temperature

+150 °C

Width

62mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy