Fuji, 2MBi300U4N-120-50, IGBT Module, N-channel, Dual, 300 A max, 1200 V, 11-pin M254
- RS Stock No.:
- 716-5586
- Mfr. Part No.:
- 2MBi300U4N-120-50
- Brand:
- Fuji
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£78.49
(exc. VAT)
£94.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £78.49 |
| 2 - 4 | £76.95 |
| 5 - 9 | £76.24 |
| 10 - 19 | £74.74 |
| 20 + | £73.27 |
*price indicative
- RS Stock No.:
- 716-5586
- Mfr. Part No.:
- 2MBi300U4N-120-50
- Brand:
- Fuji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Configuration | Series | |
| Maximum Continuous Collector Current | 300 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Channel Type | N | |
| Mounting Type | Screw Mount | |
| Package Type | M254 | |
| Pin Count | 11 | |
| Maximum Power Dissipation | 1.39 kW | |
| Dimensions | 150 x 62 x 17mm | |
| Height | 17mm | |
| Length | 150mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 62mm | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Configuration Series | ||
Maximum Continuous Collector Current 300 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Channel Type N | ||
Mounting Type Screw Mount | ||
Package Type M254 | ||
Pin Count 11 | ||
Maximum Power Dissipation 1.39 kW | ||
Dimensions 150 x 62 x 17mm | ||
Height 17mm | ||
Length 150mm | ||
Maximum Operating Temperature +150 °C | ||
Width 62mm | ||
