Fuji, 7MBR75SB-060-50, IGBT Module, N-channel, Seven, 75 A max, 600 V, 24-pin M712
- RS Stock No.:
- 716-5643
- Mfr. Part No.:
- 7MBR75SB-060-50
- Brand:
- Fuji
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£109.37
(exc. VAT)
£131.24
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 1 | £109.37 |
| 2 - 4 | £96.00 |
| 5 - 9 | £87.50 |
| 10 - 19 | £76.50 |
| 20 + | £71.50 |
*price indicative
- RS Stock No.:
- 716-5643
- Mfr. Part No.:
- 7MBR75SB-060-50
- Brand:
- Fuji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Configuration | 3 Phase | |
| Maximum Continuous Collector Current | 75 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Channel Type | N | |
| Mounting Type | Screw Mount | |
| Package Type | M712 | |
| Pin Count | 24 | |
| Maximum Power Dissipation | 300 W | |
| Dimensions | 122 x 62 x 17mm | |
| Height | 17mm | |
| Length | 122mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 62mm | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Configuration 3 Phase | ||
Maximum Continuous Collector Current 75 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Channel Type N | ||
Mounting Type Screw Mount | ||
Package Type M712 | ||
Pin Count 24 | ||
Maximum Power Dissipation 300 W | ||
Dimensions 122 x 62 x 17mm | ||
Height 17mm | ||
Length 122mm | ||
Maximum Operating Temperature +150 °C | ||
Width 62mm | ||
