Fuji, 7MBR15SA-120-50, IGBT Module, N-channel, Seven, 25 A max, 1200 V, 24-pin M711
- RS Stock No.:
- 716-5659
- Mfr. Part No.:
- 7MBR15SA-120-50
- Brand:
- Fuji
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£46.47
(exc. VAT)
£55.76
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 1 | £46.47 |
| 2 - 4 | £40.90 |
| 5 - 9 | £37.20 |
| 10 - 19 | £32.50 |
| 20 + | £32.20 |
*price indicative
- RS Stock No.:
- 716-5659
- Mfr. Part No.:
- 7MBR15SA-120-50
- Brand:
- Fuji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Maximum Continuous Collector Current | 25 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Channel Type | N | |
| Mounting Type | Screw Mount | |
| Package Type | M711 | |
| Pin Count | 24 | |
| Maximum Power Dissipation | 110 W | |
| Dimensions | 107.5 x 45 x 17mm | |
| Height | 17mm | |
| Length | 107.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Maximum Continuous Collector Current 25 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Channel Type N | ||
Mounting Type Screw Mount | ||
Package Type M711 | ||
Pin Count 24 | ||
Maximum Power Dissipation 110 W | ||
Dimensions 107.5 x 45 x 17mm | ||
Height 17mm | ||
Length 107.5mm | ||
Maximum Operating Temperature +150 °C | ||
Width 45mm | ||
