Fuji, 2MBI900VXA-120P-50, IGBT Transistor Module, N-channel, Dual, 900 A max, 1200 V, 4-pin M271

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£336.02

(exc. VAT)

£403.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£336.02
2 - 4£329.43
5 - 9£322.97
10 - 19£316.63
20 +£310.42

*price indicative

RS Stock No.:
761-3420
Mfr. Part No.:
2MBI900VXA-120P-50
Brand:
Fuji
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji

Configuration

Series

Maximum Continuous Collector Current

900 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Channel Type

N

Mounting Type

Screw Mount

Package Type

M271

Pin Count

4

Maximum Power Dissipation

5.1 kW

Dimensions

172 x 89 x 38mm

Height

38mm

Length

172mm

Width

89mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy