Fuji Electric 1MBI3600U4D-120, M152 IGBT Module, 3.6 kA max, 1700 V, Screw Mount
- RS Stock No.:
- 761-3442
- Mfr. Part No.:
- 1MBI3600U4D-120
- Brand:
- Fuji
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£818.11
(exc. VAT)
£981.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £818.11 |
| 2 - 4 | £802.06 |
| 5 - 9 | £786.33 |
| 10 - 19 | £752.11 |
| 20 + | £737.36 |
*price indicative
- RS Stock No.:
- 761-3442
- Mfr. Part No.:
- 1MBI3600U4D-120
- Brand:
- Fuji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Configuration | Single | |
| Maximum Continuous Collector Current | 3.6 kA | |
| Maximum Collector Emitter Voltage | 1700 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Channel Type | N | |
| Mounting Type | Screw Mount | |
| Package Type | M152 | |
| Pin Count | 6 | |
| Maximum Power Dissipation | 4.96 kW | |
| Dimensions | 190 x 140 x 38mm | |
| Height | 38mm | |
| Length | 190mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Configuration Single | ||
Maximum Continuous Collector Current 3.6 kA | ||
Maximum Collector Emitter Voltage 1700 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Channel Type N | ||
Mounting Type Screw Mount | ||
Package Type M152 | ||
Pin Count 6 | ||
Maximum Power Dissipation 4.96 kW | ||
Dimensions 190 x 140 x 38mm | ||
Height 38mm | ||
Length 190mm | ||
Maximum Operating Temperature +150 °C | ||
Width 140mm | ||
