Fuji Electric 1MBI1600U4C-120, M151 IGBT Module, 1.6 kA max, 1700 V, Screw Mount

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£579.22

(exc. VAT)

£695.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£579.22
2 - 4£509.85
5 - 9£474.83
10 - 19£473.80
20 +£472.77

*price indicative

RS Stock No.:
761-3445
Mfr. Part No.:
1MBI1600U4C-120
Brand:
Fuji
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji

Configuration

Single

Maximum Continuous Collector Current

1.6 kA

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Channel Type

N

Mounting Type

Screw Mount

Package Type

M151

Pin Count

4

Maximum Power Dissipation

4.96 kW

Dimensions

140 x 130 x 38mm

Height

38mm

Length

140mm

Maximum Operating Temperature

+150 °C

Width

130mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy