IXYS IXGH20N120B N-channel IGBT Transistor, 40 A 1200 V, 3-pin TO-247AD
- RS Stock No.:
- 194-293
- Mfr. Part No.:
- IXGH20N120B
- Brand:
- IXYS
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 82 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £5.59 |
| 5 - 19 | £4.35 |
| 20 - 49 | £3.81 |
| 50 - 99 | £3.41 |
| 100 + | £3.13 |
*price indicative
- RS Stock No.:
- 194-293
- Mfr. Part No.:
- IXGH20N120B
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 40 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | TO-247AD | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Height | 21.46mm | |
| Dimensions | 16.26 x 5.3 x 21.46mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 40 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type TO-247AD | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Length 16.26mm | ||
Width 5.3mm | ||
Height 21.46mm | ||
Dimensions 16.26 x 5.3 x 21.46mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||


