MT9V034C12STM-DR1, Monochrome Image Sensor, 752 x 480pixel, 60fps Serial-2 Wire, 48-pin CLCC

Bulk discount available

Subtotal (1 unit)*

£15.53

(exc. VAT)

£18.64

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 7 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£15.53
2 - 4£13.70
5 - 9£12.47
10 - 19£11.44
20 +£11.34

*price indicative

RS Stock No.:
669-5878
Mfr. Part No.:
MT9V034C12STM-DR1
Brand:
Aptina
Find similar products by selecting one or more attributes.
Select all

Brand

Aptina

Image Size

752 x 480pixel

Frame Rate

60fps

Interface Type

Serial-2 Wire

Mounting Type

Surface Mount

Package Type

CLCC

Pin Count

48

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-30 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy