MT9T031C12STC, Colour Image Sensor, 2048 x 1536pixel, 12fps Serial-2 Wire, 48-pin CLCC
- RS Stock No.:
- 669-5890
- Mfr. Part No.:
- MT9T031C12STC
- Brand:
- Aptina
Bulk discount available
Subtotal (1 unit)*
£16.77
(exc. VAT)
£20.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 93 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £16.77 |
| 2 - 4 | £14.73 |
| 5 - 9 | £13.39 |
| 10 - 19 | £12.47 |
| 20 + | £12.36 |
*price indicative
- RS Stock No.:
- 669-5890
- Mfr. Part No.:
- MT9T031C12STC
- Brand:
- Aptina
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aptina | |
| Image Size | 2048 x 1536pixel | |
| Frame Rate | 12fps | |
| Interface Type | Serial-2 Wire | |
| Mounting Type | Surface Mount | |
| Package Type | CLCC | |
| Pin Count | 48 | |
| Dimensions | 14.22 x 14.22 x 2.25mm | |
| Length | 14.22mm | |
| Width | 14.22mm | |
| Height | 2.25mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Aptina | ||
Image Size 2048 x 1536pixel | ||
Frame Rate 12fps | ||
Interface Type Serial-2 Wire | ||
Mounting Type Surface Mount | ||
Package Type CLCC | ||
Pin Count 48 | ||
Dimensions 14.22 x 14.22 x 2.25mm | ||
Length 14.22mm | ||
Width 14.22mm | ||
Height 2.25mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
