Steatite Industrial Computer, Intel Atom N270 1.6 GHz, Windows 1 GB, DDR2 SDRAM
- RS Stock No.:
- 729-6586
- Mfr. Part No.:
- STEATITE-1U-ATOM
- Brand:
- Steatite
Image representative of range
Subtotal (1 unit)*
£793.10
(exc. VAT)
£951.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £793.10 |
*price indicative
- RS Stock No.:
- 729-6586
- Mfr. Part No.:
- STEATITE-1U-ATOM
- Brand:
- Steatite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steatite | |
| Processor Type | Intel Atom N270 | |
| Clock Speed | 1.6 Ghz | |
| Compatible Operating System | Windows XP Professional | |
| Bus Type | PCI, PCI Express | |
| Port Type | Compact Flash, Digital I/O 8-bit, Ethernet, IDE, Infrared Interface, LPT, PS/2, RS232, SATA, USB 2.0 | |
| Number of Card Slots | 2 | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 1 GB | |
| Type of Memory Onboard | DDR2 SDRAM | |
| Hard Drive Size | 250GB | |
| Number of Rack Spaces | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Steatite | ||
Processor Type Intel Atom N270 | ||
Clock Speed 1.6 Ghz | ||
Compatible Operating System Windows XP Professional | ||
Bus Type PCI, PCI Express | ||
Port Type Compact Flash, Digital I/O 8-bit, Ethernet, IDE, Infrared Interface, LPT, PS/2, RS232, SATA, USB 2.0 | ||
Number of Card Slots 2 | ||
Graphic Output Onboard Yes | ||
Onboard Memory 1 GB | ||
Type of Memory Onboard DDR2 SDRAM | ||
Hard Drive Size 250GB | ||
Number of Rack Spaces 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
