Steatite Industrial Computer, Intel Core 2 Duo E7400 2.8 GHz, Windows 2 GB, DDR3 SDRAM
- RS Stock No.:
- 729-6598
- Mfr. Part No.:
- STEATITE-2U-CORE2
- Brand:
- Steatite
Image representative of range
Subtotal (1 unit)*
£1,018.77
(exc. VAT)
£1,222.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,018.77 |
*price indicative
- RS Stock No.:
- 729-6598
- Mfr. Part No.:
- STEATITE-2U-CORE2
- Brand:
- Steatite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steatite | |
| Processor Type | Intel Core 2 Duo E7400 | |
| Clock Speed | 2.8 GHz | |
| Compatible Operating System | Windows XP Professional | |
| Bus Type | PCIe x16, PCIe x4 | |
| Port Type | Compact Flash, Digital I/O 8-bit, Ethernet, IDE, Infrared Interface, LPT, PS/2 Header, RS232, SATAII, USB 2.0, VGA | |
| Number of Card Slots | 4 | |
| Graphic Output Onboard | Yes | |
| Graphic Resolution | 2048 x 1536 | |
| Onboard Memory | 2 GB | |
| Type of Memory Onboard | DDR3 SDRAM | |
| Hard Drive Size | 250GB | |
| Number of Rack Spaces | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Steatite | ||
Processor Type Intel Core 2 Duo E7400 | ||
Clock Speed 2.8 GHz | ||
Compatible Operating System Windows XP Professional | ||
Bus Type PCIe x16, PCIe x4 | ||
Port Type Compact Flash, Digital I/O 8-bit, Ethernet, IDE, Infrared Interface, LPT, PS/2 Header, RS232, SATAII, USB 2.0, VGA | ||
Number of Card Slots 4 | ||
Graphic Output Onboard Yes | ||
Graphic Resolution 2048 x 1536 | ||
Onboard Memory 2 GB | ||
Type of Memory Onboard DDR3 SDRAM | ||
Hard Drive Size 250GB | ||
Number of Rack Spaces 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
