Steatite Industrial Computer, Intel Atom 1.6 GHz, Windows 1 GB, RAM
- RS Stock No.:
- 736-1450
- Mfr. Part No.:
- ICP-WM-KINO-N270
- Brand:
- Steatite
Subtotal (1 unit)*
£565.47
(exc. VAT)
£678.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £565.47 |
*price indicative
- RS Stock No.:
- 736-1450
- Mfr. Part No.:
- ICP-WM-KINO-N270
- Brand:
- Steatite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steatite | |
| Processor Type | Intel Atom | |
| Clock Speed | 1.6 GHz | |
| Compatible Operating System | Windows XP Professional | |
| Bus Type | Mini PCIe | |
| Port Type | IDE, PS/2, RS232, RS422, RS485, SATA, USB | |
| Onboard Memory | 1 GB | |
| Type of Memory Onboard | RAM | |
| Hard Drive Size | 250GB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +45°C | |
| Select all | ||
|---|---|---|
Brand Steatite | ||
Processor Type Intel Atom | ||
Clock Speed 1.6 GHz | ||
Compatible Operating System Windows XP Professional | ||
Bus Type Mini PCIe | ||
Port Type IDE, PS/2, RS232, RS422, RS485, SATA, USB | ||
Onboard Memory 1 GB | ||
Type of Memory Onboard RAM | ||
Hard Drive Size 250GB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +45°C | ||
