Steatite Industrial Computer, Intel Core i3 3.3 GHz, 4 GB, Windows
- RS Stock No.:
- 805-6095
- Mfr. Part No.:
- STE-2U-H81-I3-SYS
- Brand:
- Steatite
Subtotal (1 unit)*
£987.44
(exc. VAT)
£1,184.93
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £987.44 |
*price indicative
- RS Stock No.:
- 805-6095
- Mfr. Part No.:
- STE-2U-H81-I3-SYS
- Brand:
- Steatite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steatite | |
| Processor Type | Intel Core i3 | |
| Clock Speed | 3.3 GHz | |
| Compatible Operating System | Linux, Windows 7, Windows Server 2009, Windows XP | |
| Port Type | Audio, Display Port, DVI-I, Gigabit LAN, HDMI, PS/2, RS232, RS422, RS485, USB 2.0, USB 3.0 | |
| Number of Card Slots | 5 | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 4 GB | |
| Type of Memory Onboard | DDR3 SDRAM | |
| Hard Drive Size | 500GB | |
| Number of Rack Spaces | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Steatite | ||
Processor Type Intel Core i3 | ||
Clock Speed 3.3 GHz | ||
Compatible Operating System Linux, Windows 7, Windows Server 2009, Windows XP | ||
Port Type Audio, Display Port, DVI-I, Gigabit LAN, HDMI, PS/2, RS232, RS422, RS485, USB 2.0, USB 3.0 | ||
Number of Card Slots 5 | ||
Graphic Output Onboard Yes | ||
Onboard Memory 4 GB | ||
Type of Memory Onboard DDR3 SDRAM | ||
Hard Drive Size 500GB | ||
Number of Rack Spaces 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- GB
