Renesas Electronics CP82C55A-5Z, IO Controller 3-USB, 40-Pin PDIP

Bulk discount available

Subtotal (1 unit)*

£4.43

(exc. VAT)

£5.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£4.43
5 - 9£4.34
10 - 49£4.25
50 - 99£3.61
100 +£2.97

*price indicative

Packaging Options:
RS Stock No.:
496-763
Mfr. Part No.:
CP82C55A-5Z
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Number of USB Ports

3

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

53.2 x 14.73 x 4.95mm

Height

4.95mm

Length

53.2mm

Maximum Operating Temperature

+70 °C

Width

14.73mm

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy