Renesas Electronics IS82C55AZ, IO Controller, 44-Pin PLCC

Bulk discount available

Subtotal (1 unit)*

£9.59

(exc. VAT)

£11.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 226 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.59
10 - 99£8.99
100 - 249£8.81
250 - 499£8.63
500 +£8.46

*price indicative

Packaging Options:
RS Stock No.:
704-4537
Mfr. Part No.:
IS82C55AZ
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 3.69mm

Height

3.69mm

Length

16.66mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

16.66mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy