Renesas Electronics IP82C55AZ, Input Output Controller, 40-Pin PDIP
- RS Stock No.:
- 704-4656
- Mfr. Part No.:
- IP82C55AZ
- Brand:
- Intersil
Bulk discount available
Subtotal (1 unit)*
£15.86
(exc. VAT)
£19.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.86 |
| 10 - 99 | £15.54 |
| 100 - 249 | £9.35 |
| 250 - 499 | £9.16 |
| 500 + | £8.98 |
*price indicative
- RS Stock No.:
- 704-4656
- Mfr. Part No.:
- IP82C55AZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 40 | |
| Dimensions | 53.2 x 14.73 x 4.95mm | |
| Height | 4.95mm | |
| Length | 53.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 14.73mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 40 | ||
Dimensions 53.2 x 14.73 x 4.95mm | ||
Height 4.95mm | ||
Length 53.2mm | ||
Maximum Operating Temperature +85 °C | ||
Width 14.73mm | ||
Minimum Operating Temperature -40 °C | ||