MAX7317AEE+, Input Output Controller, 16-pin QSOP
- RS Stock No.:
- 732-6961
- Mfr. Part No.:
- MAX7317AEE+
- Brand:
- Maxim
Bulk discount available
Subtotal (1 unit)*
£2.54
(exc. VAT)
£3.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £2.54 |
| 25 - 99 | £1.69 |
| 100 - 249 | £1.50 |
| 250 - 499 | £1.47 |
| 500 + | £1.44 |
*price indicative
- RS Stock No.:
- 732-6961
- Mfr. Part No.:
- MAX7317AEE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| PCI Support | No | |
| Serial ATA | No | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Dimensions | 4.98 x 3.99 x 1.55mm | |
| Height | 1.55mm | |
| Length | 4.98mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.99mm | |
| Minimum Operating Supply Voltage | 2.25 V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
PCI Support No | ||
Serial ATA No | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Pin Count 16 | ||
Dimensions 4.98 x 3.99 x 1.55mm | ||
Height 1.55mm | ||
Length 4.98mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 3.99mm | ||
Minimum Operating Supply Voltage 2.25 V | ||