SCH3112I-NU, Input Output Controller IDE PCI ACPI DMA, 128-pin VTQFP

Bulk discount available

Subtotal (1 unit)*

£7.56

(exc. VAT)

£9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.56
10 - 24£6.30
25 - 49£5.36
50 - 99£5.25
100 +£5.14

*price indicative

Packaging Options:
RS Stock No.:
823-0846
Mfr. Part No.:
SCH3112I-NU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

IDE Controller

Yes

PCI Support

Yes

ACPI Power Management

Yes

DMA Controller

Yes

Mounting Type

Surface Mount

Package Type

VTQFP

Pin Count

128

Dimensions

14.2 x 14.2 x 1.05mm

Height

1.05mm

Length

14.2mm

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

14.2mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy