Megger MIT1025, Insulation Tester 25TΩ CAT IV 10000V 6mA RS Calibration
- RS Stock No.:
- 761-1111
- Mfr. Part No.:
- 1001-946 1001-945
- Brand:
- Megger
Subtotal (1 unit)*
£2,631.00
(exc. VAT)
£3,157.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,631.00 |
*price indicative
- RS Stock No.:
- 761-1111
- Mfr. Part No.:
- 1001-946 1001-945
- Brand:
- Megger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Megger Insulation Tester
The Megger MIT1025 10kV lightwEight and compact insulation tester are used for diagnostics testing and maintenance of high voltage electrical equipment. It measures insulation resistance up to 20Tohm and offers tests such as polarisation index, dielectric absorption ratio, step voltage, dielectric discharge and ramp testing. This device has a lithium-ion battery and the large, clear and easy to read display makes it suitable to use in sunlight and poorly lit environments. The information displayed by it includes resistance, voltage, leakage current, capacitance, battery status and time constant. The elapsed time is also displayed constantly, which reduces the need for a separate timer.
Features and Benefits
Timed IR plus PI and DAR diagnostic tests
Operates with a dead battery when on line power/mains
Rapid charge Li-ion battery : Up to 6 hours continuous testing (5kV)
Dedicated voltmeter function (30V to 660V)
Large LCD display with an automatic backlight
Noise filter - Rejects up to 3mA noise
High altitude operation up to 3000m
Operates with a dead battery when on line power/mains
Rapid charge Li-ion battery : Up to 6 hours continuous testing (5kV)
Dedicated voltmeter function (30V to 660V)
Large LCD display with an automatic backlight
Noise filter - Rejects up to 3mA noise
High altitude operation up to 3000m
Applications
Cables
Transformers
Motors/generators
Circuit breakers
Bushings
Transformers
Motors/generators
Circuit breakers
Bushings
Certifications
CATIV 600V
IP65 rated
IEC61326-1
IP65 rated
IEC61326-1

