Robin-Amprobe KIT-17A, Insulation Tester 1.99GΩ CAT III 600V 1000V 1mA UKAS Calibration
- RS Stock No.:
- 794-4727
- Mfr. Part No.:
- KIT-17A
- Brand:
- Robin-Amprobe
Subtotal (1 unit)*
£548.30
(exc. VAT)
£657.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £548.30 |
*price indicative
- RS Stock No.:
- 794-4727
- Mfr. Part No.:
- KIT-17A
- Brand:
- Robin-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robin-Amprobe | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 1000V | |
| Maximum Insulation Resistance Measurement | 1.99GΩ | |
| Display Type | LCD | |
| Calibrated | UKAS | |
| Test Current | 1mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +35°C | |
| Power Source | Battery | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Safety Category | CAT III 600V | |
| Battery Type | AA | |
| Width | 101mm | |
| Length | 160mm | |
| Weight | 600g | |
| Height | 71mm | |
| Model Number p | KIT-17A | |
| Dimensions | 160 x 101 x 71mm | |
| Select all | ||
|---|---|---|
Brand Robin-Amprobe | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 1000V | ||
Maximum Insulation Resistance Measurement 1.99GΩ | ||
Display Type LCD | ||
Calibrated UKAS | ||
Test Current 1mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +35°C | ||
Power Source Battery | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Safety Category CAT III 600V | ||
Battery Type AA | ||
Width 101mm | ||
Length 160mm | ||
Weight 600g | ||
Height 71mm | ||
Model Number p KIT-17A | ||
Dimensions 160 x 101 x 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

