RS PRO D-sub, 9-Pin (Serial) Female to D-sub, 25-Pin Male Network Adapter

Bulk discount available

Subtotal (1 unit)*

£3.31

(exc. VAT)

£3.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£3.31
5 - 9£3.15
10 +£2.98

*price indicative

RS Stock No.:
174-9251
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

D-sub, 9-Pin (Serial) Female

Connector B

D-sub, 25-Pin Male

Connector A Gender

Female

Connector B Gender

Male

RoHS Status: Exempt

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy