SIM-012SBT87 ROHM, 950Nm IR LED, Side Looker SMD package
- RS Stock No.:
- 700-4015
- Mfr. Part No.:
- SIM-012SBT87
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 2 units)*
£1.02
(exc. VAT)
£1.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £0.51 | £1.02 |
| 10 - 38 | £0.415 | £0.83 |
| 40 - 98 | £0.405 | £0.81 |
| 100 - 198 | £0.265 | £0.53 |
| 200 + | £0.255 | £0.51 |
*price indicative
- RS Stock No.:
- 700-4015
- Mfr. Part No.:
- SIM-012SBT87
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 950nm | |
| Package Type | Side Looker | |
| Mounting Type | Surface Mount | |
| Number of Pins | 4 | |
| Dimensions | 3 x 2 x 3mm | |
| Lens Shape | Dome | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 950nm | ||
Package Type Side Looker | ||
Mounting Type Surface Mount | ||
Number of Pins 4 | ||
Dimensions 3 x 2 x 3mm | ||
Lens Shape Dome | ||

