Delta Plus MACH2 Navy/Black Softshell Jacket, M
- RS Stock No.:
- 702-8424
- Mfr. Part No.:
- MCVESBMTM
- Brand:
- Panoply
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£30.95
(exc. VAT)
£37.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £30.95 |
| 5 - 9 | £29.09 |
| 10 - 39 | £26.62 |
| 40 + | £24.14 |
*price indicative
- RS Stock No.:
- 702-8424
- Mfr. Part No.:
- MCVESBMTM
- Brand:
- Panoply
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panoply | |
| Size | M | |
| Colour | Navy/Black | |
| Gender | Unisex | |
| Outer Material | Cotton, Polyester | |
| Removable Liner | No | |
| Hooded | No | |
| Series | MACH2 | |
| Select all | ||
|---|---|---|
Brand Panoply | ||
Size M | ||
Colour Navy/Black | ||
Gender Unisex | ||
Outer Material Cotton, Polyester | ||
Removable Liner No | ||
Hooded No | ||
Series MACH2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN