Delta Plus Mach2 Grey Unisex M Cotton, Polyester Softshell Jacket

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£29.38

(exc. VAT)

£35.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£29.38
5 - 9£27.62
10 - 39£25.27
40 +£22.92

*price indicative

RS Stock No.:
702-8446
Mfr. Part No.:
MCVESGRTM
Brand:
Panoply
Find similar products by selecting one or more attributes.
Select all

Brand

Panoply

Gender

Unisex

Size

M

Outer Material

Cotton, Polyester

Removable Liner

No

Hooded

No

Colour

Grey

Series

MACH2

Hi-Vis

No

EN Standards

EN ISO 13688

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy