Polystyrene IP65 Junction Box, 140 x 140 x 79mm
- RS Stock No.:
- 616-1426
- Mfr. Part No.:
- 89591001
- Brand:
- Spelsberg
Subtotal (1 lot of 2 units)*
£16.65
(exc. VAT)
£19.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | £16.65 | £8.325 |
*price indicative
- RS Stock No.:
- 616-1426
- Mfr. Part No.:
- 89591001
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Length | 140mm | |
| Width | 140mm | |
| Height | 79mm | |
| Dimensions L x W x H | 140 x 140 x 79mm | |
| Material | Polystyrene | |
| Number of Ways | 12 | |
| IP Rating | IP65 | |
| Series | Abox | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Length 140mm | ||
Width 140mm | ||
Height 79mm | ||
Dimensions L x W x H 140 x 140 x 79mm | ||
Material Polystyrene | ||
Number of Ways 12 | ||
IP Rating IP65 | ||
Series Abox | ||
- COO (Country of Origin):
- DE
