Siemens 3SB3 3 Position Selector Switch Head Standard Handle Red Momentary
- RS Stock No.:
- 743-0767
- Mfr. Part No.:
- 3SB3501-2TA21
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£12.39
(exc. VAT)
£14.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.39 |
*price indicative
- RS Stock No.:
- 743-0767
- Mfr. Part No.:
- 3SB3501-2TA21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SB3 | |
| Actuator Type | Standard Handle Red | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Switch Actuation | Momentary | |
| Angle of Throw | 50° | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SB3 | ||
Actuator Type Standard Handle Red | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Switch Actuation Momentary | ||
Angle of Throw 50° | ||
Illuminated Yes | ||
Non Compliant
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

