Cherry Black Wireless AZERTY (French) USB Keyboard & Mouse Set
- RS Stock No.:
- 874-3954
- Mfr. Part No.:
- JD-0700FR-2
- Brand:
- Cherry
Subtotal (1 unit)*
£20.00
(exc. VAT)
£24.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.00 |
*price indicative
- RS Stock No.:
- 874-3954
- Mfr. Part No.:
- JD-0700FR-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | AZERTY | |
| Industrial Use | Yes | |
| Normal Keys | 105 + 4 (Hot Keys) | |
| Multimedia Keys | Yes | |
| Built-In USB Hub | Yes | |
| Mouse Tracking Method | Optical | |
| Mouse Buttons | 3 | |
| Colour | Black | |
| Keyboard Dimensions | 458 x 170 x 20mm | |
| Keyboard Height | 20mm | |
| Keyboard Width | 458mm | |
| Keyboard Depth | 170mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout AZERTY | ||
Industrial Use Yes | ||
Normal Keys 105 + 4 (Hot Keys) | ||
Multimedia Keys Yes | ||
Built-In USB Hub Yes | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 3 | ||
Colour Black | ||
Keyboard Dimensions 458 x 170 x 20mm | ||
Keyboard Height 20mm | ||
Keyboard Width 458mm | ||
Keyboard Depth 170mm | ||
- COO (Country of Origin):
- CN
