Sejin Wireless Black PS/2, USB Compact Keyboard
- RS Stock No.:
- 417-9166
- Mfr. Part No.:
- SPR-8695WT6A-UKE
- Brand:
- Sejin
Image representative of range
Subtotal (1 unit)*
£63.46
(exc. VAT)
£76.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.46 |
*price indicative
- RS Stock No.:
- 417-9166
- Mfr. Part No.:
- SPR-8695WT6A-UKE
- Brand:
- Sejin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sejin | |
| Wired/Wireless | Wireless | |
| Connection Type | PS/2 & AT | |
| Keyboard Type | Compact | |
| Colour | Black | |
| Dimensions | 292 x 164 x 30mm | |
| Height | 30mm | |
| Width | 292mm | |
| Depth | 164mm | |
| Normal Keys | 86 | |
| Select all | ||
|---|---|---|
Brand Sejin | ||
Wired/Wireless Wireless | ||
Connection Type PS/2 & AT | ||
Keyboard Type Compact | ||
Colour Black | ||
Dimensions 292 x 164 x 30mm | ||
Height 30mm | ||
Width 292mm | ||
Depth 164mm | ||
Normal Keys 86 | ||
RoHS Status: Not Applicable