Cherry Wired Black PS/2 Compact Keyboard, QWERTY (US)
- RS Stock No.:
- 773-9222
- Mfr. Part No.:
- G84-5500LPMEU-2
- Brand:
- Cherry
Image representative of range
Subtotal (1 unit)*
£122.39
(exc. VAT)
£146.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 27 April 2026
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.39 |
*price indicative
- RS Stock No.:
- 773-9222
- Mfr. Part No.:
- G84-5500LPMEU-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Connection Type | PS/2 | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Dimensions | 374 x 139 x 18mm | |
| Height | 18mm | |
| Width | 374mm | |
| Depth | 139mm | |
| Normal Keys | 88 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Connection Type PS/2 | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Dimensions 374 x 139 x 18mm | ||
Height 18mm | ||
Width 374mm | ||
Depth 139mm | ||
Normal Keys 88 | ||
