Cherry Wired Black USB 2.0 Compact Keyboard, QWERTY (US)
- RS Stock No.:
- 773-9317
- Mfr. Part No.:
- J84-2120LUBUS-2
- Brand:
- Cherry
Subtotal (1 unit)*
£184.29
(exc. VAT)
£221.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.29 |
*price indicative
- RS Stock No.:
- 773-9317
- Mfr. Part No.:
- J84-2120LUBUS-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Connection Type | USB 2.0 | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Industrial Use | Yes | |
| Built-In USB Hub | Yes | |
| Dimensions | 290 x 162 x 48mm | |
| Height | 48mm | |
| Width | 290mm | |
| Depth | 162mm | |
| Normal Keys | 83 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Connection Type USB 2.0 | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Industrial Use Yes | ||
Built-In USB Hub Yes | ||
Dimensions 290 x 162 x 48mm | ||
Height 48mm | ||
Width 290mm | ||
Depth 162mm | ||
Normal Keys 83 | ||
