Ceratech Wired Assorted USB Early Learning Keyboard, QWERTY
- RS Stock No.:
- 841-8377
- Mfr. Part No.:
- KYB-MON2BLK-UCUH
- Brand:
- Ceratech
Subtotal (1 unit)*
£33.33
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.33 |
*price indicative
- RS Stock No.:
- 841-8377
- Mfr. Part No.:
- KYB-MON2BLK-UCUH
- Brand:
- Ceratech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Keyboard Type | Early Learning | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Assorted | |
| Built-In USB Hub | Yes | |
| Dimensions | 465 x 180 x 27mm | |
| Height | 180mm | |
| Width | 465mm | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Keyboard Type Early Learning | ||
Keyboard Layout QWERTY (UK) | ||
Colour Assorted | ||
Built-In USB Hub Yes | ||
Dimensions 465 x 180 x 27mm | ||
Height 180mm | ||
Width 465mm | ||
Depth 27mm | ||
