Cherry Wired Black PS/2, USB Keyboard, QWERTY (UK)

Subtotal (1 unit)*

£53.60

(exc. VAT)

£64.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.60

*price indicative

RS Stock No.:
874-3926
Mfr. Part No.:
G80-3000LSCGB-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Built-In USB Hub

Yes

Dimensions

470 x 195 x 44mm

Height

44mm

Width

470mm

Depth

195mm

Normal Keys

105

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy