Microsoft Wired White USB Compact Keyboard, QWERTY (UK)
- RS Stock No.:
- 883-7447
- Mfr. Part No.:
- ANB-00026
- Brand:
- Microsoft
Subtotal (1 unit)*
£10.42
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.42 |
*price indicative
- RS Stock No.:
- 883-7447
- Mfr. Part No.:
- ANB-00026
- Brand:
- Microsoft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsoft | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | White | |
| Dimensions | 456 x 160 x 42.7mm | |
| Height | 42.7mm | |
| Width | 456mm | |
| Depth | 160mm | |
| Multimedia Keys | Yes | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Microsoft | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Colour White | ||
Dimensions 456 x 160 x 42.7mm | ||
Height 42.7mm | ||
Width 456mm | ||
Depth 160mm | ||
Multimedia Keys Yes | ||
Normal Keys 105 | ||
