Microsoft Wireless Black Compact Keyboard, QWERTY (UK)
- RS Stock No.:
- 883-7459
- Mfr. Part No.:
- 2VJ-00006
- Brand:
- Microsoft
Subtotal (1 unit)*
£19.12
(exc. VAT)
£22.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.12 |
*price indicative
- RS Stock No.:
- 883-7459
- Mfr. Part No.:
- 2VJ-00006
- Brand:
- Microsoft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsoft | |
| Wired/Wireless | Wireless | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Dimensions | 486 x 227 x 45.7mm | |
| Height | 45.7mm | |
| Width | 486mm | |
| Depth | 227mm | |
| Multimedia Keys | Yes | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Microsoft | ||
Wired/Wireless Wireless | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Dimensions 486 x 227 x 45.7mm | ||
Height 45.7mm | ||
Width 486mm | ||
Depth 227mm | ||
Multimedia Keys Yes | ||
Normal Keys 105 | ||
