Microsoft Wireless Black Compact Keyboard, QWERTY (UK)
- RS Stock No.:
- 883-7465
- Mfr. Part No.:
- T9T-00006
- Brand:
- Microsoft
Subtotal (1 unit)*
£38.84
(exc. VAT)
£46.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.84 |
*price indicative
- RS Stock No.:
- 883-7465
- Mfr. Part No.:
- T9T-00006
- Brand:
- Microsoft
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsoft | |
| Wired/Wireless | Wireless | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Dimensions | 355 x 167 x 15.9mm | |
| Height | 15.9mm | |
| Width | 355mm | |
| Depth | 167mm | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Microsoft | ||
Wired/Wireless Wireless | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Dimensions 355 x 167 x 15.9mm | ||
Height 15.9mm | ||
Width 355mm | ||
Depth 167mm | ||
Normal Keys 105 | ||
