Microsoft Black Wireless QWERTY (UK) Keyboard & Mouse Set
- RS Stock No.:
- 883-7484
- Mfr. Part No.:
- CSD-00006
- Brand:
- Microsoft
Subtotal (1 unit)*
£53.46
(exc. VAT)
£64.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.46 |
*price indicative
- RS Stock No.:
- 883-7484
- Mfr. Part No.:
- CSD-00006
- Brand:
- Microsoft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsoft | |
| Model | 5000 | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Normal Keys | 105 | |
| Multimedia Keys | Yes | |
| Mouse Tracking Method | BlueTrack TM Technology | |
| Mouse Buttons | 5 | |
| Colour | Black | |
| Keyboard Dimensions | 459.2 x 210.7 x 25mm | |
| Keyboard Height | 25mm | |
| Keyboard Depth | 210.7mm | |
| Keyboard Width | 459.2mm | |
| Select all | ||
|---|---|---|
Brand Microsoft | ||
Model 5000 | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Normal Keys 105 | ||
Multimedia Keys Yes | ||
Mouse Tracking Method BlueTrack TM Technology | ||
Mouse Buttons 5 | ||
Colour Black | ||
Keyboard Dimensions 459.2 x 210.7 x 25mm | ||
Keyboard Height 25mm | ||
Keyboard Depth 210.7mm | ||
Keyboard Width 459.2mm | ||
