IP67 12 Key Keypad Illuminated
- RS Stock No.:
- 690-3148
- Mfr. Part No.:
- SL.12100.241
- Brand:
- EOZ
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£46.18
(exc. VAT)
£55.42
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | £46.18 |
| 5 - 9 | £43.87 |
| 10 - 24 | £41.57 |
| 25 - 49 | £39.26 |
| 50 + | £36.95 |
*price indicative
- RS Stock No.:
- 690-3148
- Mfr. Part No.:
- SL.12100.241
- Brand:
- EOZ
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Keypad Layout | 4 x 3 | |
| Number of Keys | 12 | |
| Illuminated | Yes | |
| IP Rating | IP67 | |
| Case Material | ABS | |
| Mechanical Life Per Key | 4 x 10^6Operations | |
| Contact Material | Carbon | |
| Actuator Colour | Chrome | |
| Actuator Material | PC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Keypad Layout 4 x 3 | ||
Number of Keys 12 | ||
Illuminated Yes | ||
IP Rating IP67 | ||
Case Material ABS | ||
Mechanical Life Per Key 4 x 10^6Operations | ||
Contact Material Carbon | ||
Actuator Colour Chrome | ||
Actuator Material PC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
