Kroy 92-GRN-PR868 Green Resin Printer Ribbon
- RS Stock No.:
- 818-7798
- Mfr. Part No.:
- 92-GRN-PR868
- Brand:
- Kroy
Subtotal (1 unit)*
£105.31
(exc. VAT)
£126.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.31 |
*price indicative
- RS Stock No.:
- 818-7798
- Mfr. Part No.:
- 92-GRN-PR868
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| For Use With Printer Brand | Kroy | |
| Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro, K8300 Series Thermal Transfer Printer | |
| Print Colour | Green | |
| Ribbon Length | 300m | |
| Ribbon Width | 225mm | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
For Use With Printer Brand Kroy | ||
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro, K8300 Series Thermal Transfer Printer | ||
Print Colour Green | ||
Ribbon Length 300m | ||
Ribbon Width 225mm | ||
