Kroy 92-BLK-PR243STUC Black Resin Printer Ribbon
- RS Stock No.:
- 818-7818
- Mfr. Part No.:
- 92-BLK-PR243STUC
- Brand:
- Kroy
Subtotal (1 unit)*
£37.31
(exc. VAT)
£44.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £37.31 |
*price indicative
- RS Stock No.:
- 818-7818
- Mfr. Part No.:
- 92-BLK-PR243STUC
- Brand:
- Kroy
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| For Use With Printer Brand | Kroy | |
| Works With Printer Models | K4452 K4453 K4652 K4652 Pro K4653 K4653 Pro K4710 K4710 Pro K473 Pro K4730 K4760 K4760 Pro Thermal Transfer Printer | |
| Print Colour | Black | |
| Ribbon Length | 300m | |
| Ribbon Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
For Use With Printer Brand Kroy | ||
Works With Printer Models K4452 K4453 K4652 K4652 Pro K4653 K4653 Pro K4710 K4710 Pro K473 Pro K4730 K4760 K4760 Pro Thermal Transfer Printer | ||
Print Colour Black | ||
Ribbon Length 300m | ||
Ribbon Width 50mm | ||
