DYMO White Label Printer Tape, 10 m Length, 19 mm Width
- RS Stock No.:
- 178-428
- Mfr. Part No.:
- S0721150
- Brand:
- Dymo
Bulk discount available
Subtotal (1 unit)*
£16.52
(exc. VAT)
£19.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 20 April 2026
- Plus 13 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.52 |
| 10 - 29 | £15.70 |
| 30 + | £14.87 |
*price indicative
- RS Stock No.:
- 178-428
- Mfr. Part No.:
- S0721150
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 19 mm | |
| Works With Printer Models | Dymo 6000, Dymo 9000, Dymo PC-10 | |
| Background Colour | White | |
| Laminated | Yes | |
| Tape Length | 10 m | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 19 mm | ||
Works With Printer Models Dymo 6000, Dymo 9000, Dymo PC-10 | ||
Background Colour White | ||
Laminated Yes | ||
Tape Length 10 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
